Sunon SP100A1123XBT Axial Fan 115V AC 164.76m³/h 120x120x38mm

Image Representative of Range

Sunon SP100A1123XBT Axial Fan 115V AC 164.76m³/h 120x120x38mm

MPN
SP100A1123XBT
Brand
Sunon
EAN-13
2050006627587
Order Code
07-2466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Sunon SP100A1123XBT is an axial fan designed for industrial cooling applications, providing efficient airflow of 164.76 m³/h. It operates on 115 V AC and measures 120 x 120 x 38 mm, making it suitable for use in component cooling and fan cooler setups. This fan is ideal for maintaining optimal temperatures in electronic equipment and industrial environments.
Type Axial fan
Voltage 85 - 125 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 164.76m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 260mA
RPM 2850 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 38mm
Length 120mm
Max. operating voltage 125V
Maximum Temperature +70°C
Min. operating voltage 85V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot