Sunon SF23080A2083HSL Axial Fan 230V AC 39.07m³/h 80x80x38mm

Image Representative of Range

Sunon SF23080A2083HSL Axial Fan 230V AC 39.07m³/h 80x80x38mm

MPN
SF23080A2083HSL
Brand
Sunon
EAN-13
4064161289540
Order Code
07-2460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The Sunon SF23080A2083HSL axial fan is a high-performance component designed for industrial cooling applications, delivering an air flow of 39.07 m³/h. Measuring 80 x 80 x 38 mm, this 230 V AC fan is ideal for cooling electronic components and small industrial systems. Durable and reliable, it serves as an efficient solution for managing heat in various equipment.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 39.07m³/h
Bearing Type Plain bearing
Noise 31dB
Power Rating 90mA
RPM 2300 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 80mm
Material Aluminium (die-cast)
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot