Sunon SF23080A2083HBL Axial Fan 230V AC 40.78m³/h 80x80x38mm

Image Representative of Range

Sunon SF23080A2083HBL Axial Fan 230V AC 40.78m³/h 80x80x38mm

MPN
SF23080A2083HBL
Brand
Sunon
EAN-13
4064161289410
Order Code
07-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

The Sunon SF23080A2083HBL axial fan operates at 230 V AC, delivering airflow of 40.78 m³/h. Measuring 80 x 80 x 38 mm, it is designed for efficient component cooling in various industrial applications. This robust fan is ideal for maintaining optimal temperatures in electronic equipment and systems.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 40.78m³/h
Bearing Type Ball Bearing
Noise 32dB
Power Rating 70mA
RPM 2400 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 80mm
Material Aluminium (die-cast)
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot