Sunon PMD2412PMB1A Axial Fan 24V DC 322.73m³/h 120x120x38mm

Image Representative of Range

Sunon PMD2412PMB1A Axial Fan 24V DC 322.73m³/h 120x120x38mm

MPN
PMD2412PMB1A
Brand
Sunon
EAN-13
4064161289571
Order Code
07-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Sunon manufactures the PMD2412PMB1A axial fan, which operates at 24 V DC and provides an airflow of 322.73 m³/h. Measuring 120 x 120 x 38 mm, this industrial fan is designed for component cooling and various applications requiring efficient ventilation. It is ideal for use in electronic equipment and industrial machinery cooling systems.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 322.73m³/h
Bearing Type Ball Bearing
Noise 54dB
Power Rating 760mA
RPM 4200 U/min
Cable Length 0.30m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot