Sunon PF92251V3-1000U-A99 Axial Fan 12V 110.5m³/h 92x92x25mm 1pc

MPN
PF92251V3-1000U-A99
Brand
Sunon
EAN-13
4053199983049
Order Code
07-2454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Sunon axial fan model PF92251V3-1000U-A99 operates at 12 V DC and delivers an airflow of 110.5 m³/h. Measuring 92 x 92 x 25 mm, this fan is ideal for component cooling in industrial applications. It is designed for effective heat management in various electronic devices.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 110.5m³/h
Bearing Type Vapo (magnetic)
Noise 41.6dB
Power Rating 265mA
RPM 3900 U/min
Height 25mm
Length 92mm
Lifespan 70,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot