Sunon PF92251V1-1000U-S99 Axial Fan 12V 127.5m³/h 92x92x25mm

MPN
PF92251V1-1000U-S99
Brand
Sunon
EAN-13
4053199978762
Order Code
07-2453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.99
10+ £10.89
100+ £9.24
500+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Sunon PF92251V1-1000U-S99 is a 12 V DC axial fan measuring 92 x 92 x 25 mm, suitable for industrial cooling and component cooling applications. It delivers an airflow of 127.5 m³/h, ensuring efficient thermal management in electronic devices. This cooling fan is ideal for maintaining optimal temperatures in industrial equipment and electronic enclosures.
Type Axial fan
Voltage 10.2 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 127.5m³/h
Bearing Type Vapo (magnetic)
Noise 45.5dB
Power Rating 426mA
RPM 4500 U/min
Height 25mm
Length 92mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 10.2V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot