Sunon MFC0251V2-000U-A99 Axial Fan 12V DC 158.1m³/h 120x120x25mm

MPN
MFC0251V2-000U-A99
Brand
Sunon
EAN-13
4053199978793
Order Code
07-2449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Sunon MFC0251V2-000U-A99 is an industrial cooling axial fan operating at 12 V DC, delivering airflow up to 158.1 m³/h. Measuring 120 x 120 x 25 mm, this fan is ideal for component cooling in electronic devices and systems. It is well-suited for applications requiring efficient heat dissipation in confined spaces.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 158.1m³/h
Bearing Type Vapo (magnetic)
Noise 40.5dB
Power Rating 288mA
RPM 2700 U/min
Height 25mm
Length 120mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot