Sunon MF92252V3-1000U-A99 Axial Fan 24V DC 67.15m³/h 92x92x25mm

MPN
MF92252V3-1000U-A99
Brand
Sunon
EAN-13
4053199984084
Order Code
07-2448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Sunon MF92252V3-1000U-A99 is an axial fan operating at 24 V DC with a flow rate of 67.15 m³/h. Its compact dimensions of 92 x 92 x 25 mm make it ideal for industrial cooling and component cooling applications. This fan is suitable for use in environments where efficient air movement and cooling are essential.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 67.15m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 51mA
RPM 2400 U/min
Height 25mm
Length 92mm
Lifespan 70,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot