Sunon MF92251V2-1000U-A99 Axial Fan 12V DC 76.43m³/h 25x92x92mm

Order Code:

07-2444

Brand: Sunon MPN: MF92251V2-1000U-A99 EAN-13: 4021087090377
Qty Unit Price (Inc VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

The Sunon MF92251V2-1000U-A99 axial fan operates at 12 V DC and delivers an airflow of 76.43 m³/h. Measuring 25 x 92 x 92 mm, this fan is ideal for component cooling in industrial applications. It is a reliable cooling solution for maintaining optimal temperatures in electronic systems.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 92 x 92 mm
Air Flow 76.43m³/h
Bearing Type Vapo (magnetic)
Noise 32dB
Power Rating 0.105A
RPM 2700 U/min
Colour Black
Connection Braid
Height 92mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 32.37 Pa
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot