Sunon MF80252V11000UA99 Axial Fan 24V 80x80x25mm 69.64m³/h 1pc

Image Representative of Range

Sunon MF80252V11000UA99 Axial Fan 24V 80x80x25mm 69.64m³/h 1pc

MPN
MF80252V11000UA99
Brand
Sunon
EAN-13
2050006626375
Order Code
07-2441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.91
5+ £4.52
10+ £4.33
25+ £4.04
50+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 29/11/2026

The Sunon MF80252V11000UA99 axial fan is a compact and efficient cooling solution, operating at 24 V DC with an airflow rate of 69.64 m³/h. Measuring 80 x 80 x 25 mm, this industrial fan is ideal for component cooling in electronic devices. Its robust design makes it suitable for various industrial cooling applications.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 69.64m³/h
Bearing Type Vapo (magnetic)
Noise 33dB
Power Rating 65mA
RPM 3200 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 80mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot