Sunon MF80251V1-1000U-A99 Super Silence Fan 12V DC 80x80x25mm Quiet MagLev

Image Representative of Range

Sunon MF80251V1-1000U-A99 Super Silence Fan 12V DC 80x80x25mm Quiet MagLev

MPN
MF80251V1-1000U-A99
Brand
Sunon
EAN-13
2050005548630
Order Code
07-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.06
5+ £3.76
10+ £3.70
25+ £3.53
50+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

The Sunon MF80251V1-1000U-A99 is a 12 V DC axial fan offering a maximum airflow of 69.7 m³/h. With its compact dimensions of 80 x 80 x 25 mm, it is ideal for industrial and component cooling applications. This fan is commonly used in various electronic devices to maintain optimal operating temperatures.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 69.7m³/h
Bearing Type Magnetic
Noise 33dB
Power Rating 138mA
RPM 3200 U/min
Cable Length 31.50cm
Colour Black
Connection Wire
Height 25mm
Length 80mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature +70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute 1 Super Silence/MAGLev
Pressure (max.) 44.8 Pa
Weight 75g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot