Sunon MF60252V11000UA99 Axial Fan 24V DC 39.91m³/h 60x60x25mm 1pc

Image Representative of Range

Sunon MF60252V11000UA99 Axial Fan 24V DC 39.91m³/h 60x60x25mm 1pc

MPN
MF60252V11000UA99
Brand
Sunon
EAN-13
2050006627525
Order Code
07-2433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Sunon MF60252V11000UA99 Axial fan provides efficient industrial cooling with a 24 V DC power supply and a flow rate of 39.91 m³/h. Measuring 60 x 60 x 25 mm, this compact fan component is ideal for electronics and machinery cooling applications. Designed for durability, it is suitable for ensuring optimal performance in various industrial environments.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.91m³/h
Bearing Type Vapo (magnetic)
Noise 27dB
Power Rating 50mA
RPM 4500 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot