Sunon MF60251V1-1000U-A99 Axial Fan 12V DC 32.78m³/h 25x60x60mm

MPN
MF60251V1-1000U-A99
Brand
Sunon
EAN-13
4021087090483
Order Code
07-2430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Sunon's MF60251V1-1000U-A99 axial fan operates at 12 V DC, delivering airflow of 32.78 m³/h. Measuring 25 x 60 x 60 mm, it is designed for component cooling and typical applications include industrial cooling and electronic equipment. This compact cooling solution ensures efficient heat dissipation to enhance equipment performance and longevity.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 32.78m³/h
Bearing Type Vapo (magnetic)
Noise 22dB
Power Rating 0.072A
RPM 3800 U/min
Colour Black
Connection Braid
Height 60mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 37.35 Pa
Weight 50.32g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot