Sunon MF60251V1-1000-UA99 DC Axial Fan 12V 60x60x25mm 39.9m³/h

MPN
MF60251V1-1000-UA99
Brand
Sunon
EAN-13
2050006650585
Order Code
07-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Sunon MF60251V1-1000-UA99 is an axial fan with dimensions of 60x60x25mm, operating at 12 V and capable of 39.9 m³/h airflow. This industrial fan is ideal for component cooling in various electronic equipment and systems. Its robust design makes it suitable for maintaining optimal temperatures in demanding environments.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.9m³/h
Bearing Type Vapo (magnetic)
Noise 27dB
Power Rating 87mA
RPM 4500 U/min
Colour Black
Height 25mm
Length 60mm
Lifespan 70000h
Material PBT
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute SUNON DC-Axiallüfter Serie MB/EB/EE 60x60x25mm
Number of wires 2
Weight 45g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot