Sunon MF60202V11000UA99 Axial Fan 24V DC 39.06 m³/h 60x60x20mm

Image Representative of Range

Sunon MF60202V11000UA99 Axial Fan 24V DC 39.06 m³/h 60x60x20mm

MPN
MF60202V11000UA99
Brand
Sunon
EAN-13
4064161289489
Order Code
07-2425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.60
5+ £6.99
10+ £6.70
25+ £6.22
50+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sunon MF60202V11000UA99 axial fan operates at 24 V DC, delivering an airflow of 39.06 m³/h. Measuring 60 x 60 x 20 mm, it is ideal for component cooling in industrial applications. This reliable fan component ensures efficient performance and durable industrial cooling.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 39.06m³/h
Bearing Type Vapo (magnetic)
Noise 33.5dB
Power Rating 55mA
RPM 5000 U/min
Cable Length 0.30m
Connection Open end cable
Height 20mm
Length 60mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot