Sunon MF60201V21000UA99 Axial Fan 12V DC 32.27m³/h 60x60x20mm 1pc

Image Representative of Range

Sunon MF60201V21000UA99 Axial Fan 12V DC 32.27m³/h 60x60x20mm 1pc

MPN
MF60201V21000UA99
Brand
Sunon
EAN-13
2050006626498
Order Code
07-2423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Sunon MF60201V21000UA99 axial fan is a 12 V DC cooling component with a capacity of 32.27 m³/h. Measuring 60 x 60 x 20 mm, it is designed for efficient air movement in industrial applications. Ideal for component cooling, this fan is used to maintain optimal temperatures in electronic equipment.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 32.27m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 65mA
RPM 4200 U/min
Cable Length 0.30m
Connection Open end cable
Height 20mm
Length 60mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot