Sunon MF60152V2-1000U-A99 Axial Fan 24V DC 60x60x15mm 38.76m³/h

MPN
MF60152V2-1000U-A99
Brand
Sunon
EAN-13
4053199982936
Order Code
07-2422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Sunon MF60152V2-1000U-A99 is a 24 V DC axial fan with a compact size of 60 x 60 x 15 mm, delivering an airflow of 38.76 cubic metres per hour. This fan is ideal for component cooling and industrial applications, ensuring efficient heat dissipation. Sunon's reliable performance makes it a suitable choice for maintaining equipment and system temperatures within safe operating limits.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 38.76m³/h
Bearing Type Vapo (magnetic)
Noise 29.2dB
Power Rating 48mA
RPM 3900 U/min
Height 15mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot