Sunon MF50151V1-1000U-A99 Axial Fan 12V DC 50x50x15mm Compact Design

MPN
MF50151V1-1000U-A99
Brand
Sunon
EAN-13
4053199978731
Order Code
07-2410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.06
5+ £3.76
10+ £3.57
25+ £3.33
50+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Sunon MF50151V1-1000U-A99 is an axial fan designed for industrial cooling applications, featuring dimensions of 50 x 50 x 15 mm and operating on 12 V DC. Manufactured by Sunon, this fan provides efficient component cooling for various electronic devices. It is typically used in settings requiring reliable airflow to maintain optimal performance and prevent overheating.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 50 x 50 x 15 mm
Bearing Type Vapo (magnetic)
Noise 33dB
Power Rating 83mA
RPM 6100 U/min
Height 15mm
Length 50mm
Lifespan 70,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot