Sunon MF40201VX-1000-UA99 Axial Fan 12V DC 40x40x20mm 18.34 m³/h

Image Representative of Range

Sunon MF40201VX-1000-UA99 Axial Fan 12V DC 40x40x20mm 18.34 m³/h

MPN
MF40201VX-1000-UA99
Brand
Sunon
EAN-13
2050006627747
Order Code
07-2403
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.27
5+ £4.85
10+ £4.64
25+ £4.33
50+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Sunon MF40201VX-1000-UA99 axial fan provides effective component cooling with a capacity of 18.34 m³/h. Operating at 12 V DC, this compact fan, measuring 40 x 40 x 20 mm, is ideal for industrial cooling applications. Typical uses include cooling fan components in electronic devices and systems.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 18.34m³/h
Bearing Type Vapo (magnetic)
Noise 27.5dB
Power Rating 80mA
RPM 8000 U/min
Cable Length 0.30m
Connection Open end cable
Height 20mm
Length 40mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute MF40201VX1000UA99
Width 40mm

Reviews

Be the first to submit a review

Trustpilot