Sunon MF40200V3-1000U-A99 Axial Fan 5V DC 10.71m³/h 40x40x20mm 1pc

Order Code:

07-2401

Brand: Sunon MPN: MF40200V3-1000U-A99 EAN-13: 4053199984039
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

The Sunon MF40200V3-1000U-A99 is a 40 x 40 x 20 mm axial fan designed for efficient component cooling. It operates at 5 V DC, providing an airflow of 10.71 m³/h. This industrial fan is ideal for use in electronic cooling applications to maintain optimal performance and prevent overheating.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 10.71m³/h
Bearing Type Vapo (magnetic)
Noise 16.5dB
Power Rating 87mA
RPM 5000 U/min
Height 20mm
Length 40mm
Lifespan 60,000h
Max. operating voltage 6V
Max. temperature +70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot