Sunon MF40101V2-1000U-G99 Axial Fan 12V DC 11.89m³/h 40x40x10mm 1pc

MPN
MF40101V2-1000U-G99
Brand
Sunon
EAN-13
4021087090803
Order Code
07-2399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Sunon MF40101V2-1000U-G99 axial fan operates at 12 V DC and delivers an airflow of 11.89 m³/h, making it ideal for component cooling. With compact dimensions of 10 x 40 x 40 mm, this cooling fan is suitable for industrial applications requiring efficient thermal management. Typically used in electronic cooling systems, it ensures reliable performance in maintaining optimal temperatures.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 10 x 40 x 40 mm
Air Flow 11.89m³/h
Bearing Type Vapo (magnetic)
Noise 20.6dB
Power Rating 0.04A
RPM 5800 U/min
Colour Black
Connection Braid
Height 40mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 29.88 Pa
Weight 17.61g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot