Sunon MF40100V1-1000U-A99 Axial Fan 5V DC 13.6m³/h 40x40x10mm

MPN
MF40100V1-1000U-A99
Brand
Sunon
EAN-13
4053199984121
Order Code
07-2397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.06
5+ £3.75
10+ £3.54
25+ £3.28
50+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

The Sunon MF40100V1-1000U-A99 axial fan, measuring 40 x 40 x 10 mm, is designed for efficient component cooling with a capacity of 13.6 m³/h at 5 V DC. This compact cooling fan is ideal for industrial applications, providing reliable cooling in tight spaces. Typical applications include electronic enclosures, servers, and other equipment requiring thermal management.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 13.6m³/h
Bearing Type Vapo (magnetic)
Noise 27.3dB
Power Rating 157mA
RPM 7000 U/min
Height 10mm
Length 40mm
Lifespan 70,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot