Sunon MF40060V1-1000U-S99 Axial Fan 5V 10.71m³/h 40x40x6mm

MPN
MF40060V1-1000U-S99
Brand
Sunon
EAN-13
4053199982646
Order Code
07-2395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The Sunon MF40060V1-1000U-S99 is a compact axial fan measuring 40 x 40 x 6 mm, operating at 5 V DC with a flow rate of 10.71 m³/h. This cooling fan is ideal for component cooling in industrial applications. It effectively dissipates heat in small electronic and computing devices.
Type Axial fan
Voltage 4.3 - 6 V
Dimensions (L x W x H) 40 x 40 x 6 mm
Air Flow 10.71m³/h
Bearing Type Vapo (magnetic)
Noise 29.3dB
Power Rating 101mA
RPM 7000 U/min
Height 6mm
Length 40mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 4.3V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot