Sunon MF40060V1-1000U-A99 Axial Fan 5V DC 10.71 m³/h 40x40x6 mm

MPN
MF40060V1-1000U-A99
Brand
Sunon
EAN-13
4053199982639
Order Code
07-2394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.31
5+ £9.48
10+ £9.07
25+ £8.44
50+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Sunon MF40060V1-1000U-A99 axial fan operates on 5 V DC and delivers an airflow of 10.71 m³/h. Its compact dimensions of 40 x 40 x 6 mm make it ideal for industrial cooling and component cooling applications. This reliable fan is frequently used to ensure efficient thermal management in electronic and industrial systems.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 40 x 40 x 6 mm
Air Flow 10.71m³/h
Bearing Type Vapo (magnetic)
Noise 29.3dB
Power Rating 101mA
RPM 7000 U/min
Height 6mm
Length 40mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot