Sunon MF35101V3-1000U-A99 Axial Fan 12V DC 6.12 m³/h 35x35x10mm

MPN
MF35101V3-1000U-A99
Brand
Sunon
EAN-13
4053199984008
Order Code
07-2393
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Sunon MF35101V3-1000U-A99 axial fan operates at 12 V DC and has a flow rate of 6.12 m³/h. Measuring 35 x 35 x 10 mm, this compact cooling fan is ideal for industrial cooling and component cooling applications. These fans are commonly used in electronics to prevent overheating and maintain optimal performance.
Type Axial fan
Voltage 8 - 13.8 V
Dimensions (L x W x H) 35 x 35 x 10 mm
Air Flow 6.12m³/h
Bearing Type Vapo (magnetic)
Noise 12dB
Power Rating 24mA
RPM 5000 U/min
Height 10mm
Length 35mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 35mm

Reviews

Be the first to submit a review

Trustpilot