Sunon MF35101V2-1000U-A99 Axial Fan 12V DC 11.04m³/h 10x35x35mm 1pc

Image Representative of Range

Sunon MF35101V2-1000U-A99 Axial Fan 12V DC 11.04m³/h 10x35x35mm 1pc

MPN
MF35101V2-1000U-A99
Brand
Sunon
EAN-13
4021087090834
Order Code
07-2392
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Sunon MF35101V2-1000U-A99 axial fan is a compact cooling solution with dimensions of 10 x 35 x 35 mm, suitable for 12 V DC applications. It offers an airflow rate of 11.04 m³/h, making it ideal for industrial cooling and various component cooling applications. This fan is often used in electronic equipment to maintain optimal operating temperatures.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 10 x 35 x 35 mm
Air Flow 11.04m³/h
Bearing Type Vapo (magnetic)
Noise 21.8dB
Power Rating 0.035A
RPM 7500 U/min
Colour Black
Connection Braid
Height 35mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 32.37 Pa
Weight 12.12g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot