Sunon MF35101V1-1000U-A99 Axial Fan 12V DC 12.24m³/h 35x35x10mm

MPN
MF35101V1-1000U-A99
Brand
Sunon
EAN-13
4053199984022
Order Code
07-2391
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.20
5+ £6.62
10+ £6.35
25+ £6.10
50+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Sunon MF35101V1-1000U-A99 axial fan operates at 12 V DC and delivers an airflow of 12.24 m³/h. Measuring 35 x 35 x 10 mm, it is designed for component cooling in industrial applications. This compact and efficient fan is ideal for managing thermal loads in electronic devices and systems.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 35 x 35 x 10 mm
Air Flow 12.24m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 69mA
RPM 10000 U/min
Height 10mm
Length 35mm
Lifespan 70,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 35mm

Reviews

Be the first to submit a review

Trustpilot