Sunon MF35100V1-1000U-S99 Axial Fan 5V DC 12.24 m³/h 35x35x10mm

MPN
MF35100V1-1000U-S99
Brand
Sunon
EAN-13
4053199981991
Order Code
07-2390
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockBack-order availability date - 09/07/2026

The Sunon MF35100V1-1000U-S99 is a compact axial fan with dimensions of 35 x 35 x 10 mm, delivering 12.24 m³/h of airflow at 5 V DC. It is ideal for component cooling in industrial applications where space is limited. This fan is typically used to maintain optimal temperatures in electronic equipment.
Type Axial fan
Voltage 4.3 - 6 V
Dimensions (L x W x H) 35 x 35 x 10 mm
Air Flow 12.24m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 156mA
RPM 10000 U/min
Height 10mm
Length 35mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 4.3V
Min. temperature -10°C
Width 35mm

Reviews

Be the first to submit a review

Trustpilot