Sunon MF30150V1-1000U-A99 Axial Fan 5V DC 10.2 m³/h 30x30x15mm

MPN
MF30150V1-1000U-A99
Brand
Sunon
EAN-13
4053199982738
Order Code
07-2385
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
5+ £6.08
10+ £5.81
25+ £5.41
50+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Sunon MF30150V1-1000U-A99 axial fan operates at 5 V DC and delivers airflow of 10.2 m³/h in a compact size of 30 x 30 x 15 mm. This fan component is ideal for industrial cooling, ensuring efficient heat dissipation in electronic devices. Typical applications include component cooling in compact electronics where space and reliability are critical.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 30 x 30 x 15 mm
Air Flow 10.2m³/h
Bearing Type Vapo (magnetic)
Noise 27dB
Power Rating 161mA
RPM 9500 U/min
Height 15mm
Length 30mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot