Sunon MF30101V21000UA99 Axial Fan 12V DC 7.81 m³/h 30x30x10 mm

Image Representative of Range

Sunon MF30101V21000UA99 Axial Fan 12V DC 7.81 m³/h 30x30x10 mm

Order Code:

07-2384

Brand: Sunon MPN: MF30101V21000UA99 EAN-13: 2050006626337
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
152 in stock, despatched in 4 working days

The Sunon MF30101V21000UA99 is a compact axial fan designed for component cooling. With a 12 V DC power supply and capable of moving 7.81 m³/h of air, it fits within a 30 x 30 x 10 mm space. This industrial fan is ideal for use in electronic devices requiring efficient cooling solutions.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 30 x 30 x 10 mm
Air Flow 7.81m³/h
Bearing Type Vapo (magnetic)
Noise 20dB
Power Rating 32mA
RPM 8600 U/min
Cable Length 0.15m
Connection Open end cable
Height 10mm
Length 30mm
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot