Sunon MF30100V21000UA99 Axial Fan 5V DC 7.98 m³/h 30x30x10mm 1pc

Image Representative of Range

Sunon MF30100V21000UA99 Axial Fan 5V DC 7.98 m³/h 30x30x10mm 1pc

MPN
MF30100V21000UA99
Brand
Sunon
EAN-13
2050006626474
Order Code
07-2382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Sunon MF30100V21000UA99 is a compact axial fan, measuring 30 x 30 x 10 mm, delivering 7.98 m³/h of airflow at 5 V DC. It is ideal for component cooling in industrial applications, ensuring effective heat management for electronic devices. This high-performance fan is crucial for maintaining device reliability and extending the life of sensitive components.
Type Axial fan
Voltage 5 V (max)
Dimensions (L x W x H) 30 x 30 x 10 mm
Air Flow 7.98m³/h
Bearing Type Vapo (magnetic)
Noise 21dB
Power Rating 80mA
RPM 9500 U/min
Cable Length 0.15m
Connection Open end cable
Height 10mm
Length 30mm
Max. operating voltage 5V
Maximum Temperature +70°C
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot