Sunon MF30060V21000UA99 Axial Fan 5V 6.28m³/h 30x30x6mm 1pc

Image Representative of Range

Sunon MF30060V21000UA99 Axial Fan 5V 6.28m³/h 30x30x6mm 1pc

MPN
MF30060V21000UA99
Brand
Sunon
EAN-13
2050006626467
Order Code
07-2379
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sunon MF30060V21000UA99 axial fan operates at 5 V DC and delivers a flow rate of 6.28 m³/h. With dimensions of 30 x 30 x 6 mm, this compact fan is ideal for component cooling in industrial applications. It is commonly used to maintain optimal operating temperatures in electronic devices.
Type Axial fan
Voltage 5 V (max)
Dimensions (L x W x H) 30 x 30 x 6 mm
Air Flow 6.28m³/h
Bearing Type Vapo (magnetic)
Noise 15.7dB
Power Rating 72mA
RPM 7100 U/min
Cable Length 0.15m
Connection Open end cable
Height 6mm
Length 30mm
Max. operating voltage 5V
Maximum Temperature +70°C
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot