Sunon MF25101V21000UA99 Axial Fan 12V DC 5.09m³/h 25x25x10mm 1pc

Image Representative of Range

Sunon MF25101V21000UA99 Axial Fan 12V DC 5.09m³/h 25x25x10mm 1pc

MPN
MF25101V21000UA99
Brand
Sunon
EAN-13
2050006622353
Order Code
07-2375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Sunon MF25101V21000UA99 axial fan delivers efficient cooling with a capacity of 5.09 m³/h at 12 V DC. Measuring 25 x 25 x 10 mm, it is ideal for industrial cooling applications and component cooling. This compact fan is suitable for use in devices that require reliable and space-saving cooling solutions.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 5.09m³/h
Bearing Type Vapo (magnetic)
Noise 16dB
Power Rating 30mA
RPM 9600 U/min
Cable Length 0.15m
Connection Open end cable
Height 10mm
Length 25mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot