Sunon MF25100V21000UA99 Axial Fan 5V DC 5.09m³/h 25x25x10mm 1pc

Image Representative of Range

Sunon MF25100V21000UA99 Axial Fan 5V DC 5.09m³/h 25x25x10mm 1pc

MPN
MF25100V21000UA99
Brand
Sunon
EAN-13
2050006626153
Order Code
07-2372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Sunon MF25100V21000UA99 axial fan is a compact cooling solution with dimensions of 25 x 25 x 10 mm and operates on 5 V DC, delivering an airflow of 5.09 m³/h. This industrial fan is ideal for component cooling applications in electronic devices requiring efficient heat management. Typically used in industrial cooling systems, it ensures reliable performance and durability in various electronic equipment.
Type Axial fan
Voltage 5 V (max)
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 5.09m³/h
Bearing Type Vapo (magnetic)
Noise 16dB
Power Rating 65mA
RPM 9800 U/min
Cable Length 0.15m
Connection Open end cable
Height 10mm
Length 25mm
Max. operating voltage 5V
Maximum Temperature +70°C
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot