Sunon MF25100V1-1000U-A99 Axial Fan 5V DC 5.95 m³/h 25x25x10 mm

MPN
MF25100V1-1000U-A99
Brand
Sunon
EAN-13
4053199978700
Order Code
07-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 11 weeks


The Sunon MF25100V1-1000U-A99 axial fan is a compact cooling solution with dimensions of 25 x 25 x 10 mm, designed to operate at 5 V DC and deliver an airflow of 5.95 m³/h. This fan component is ideal for industrial cooling applications where efficient heat dissipation is crucial. Its small size and reliable performance make it suitable for use in confined electronic enclosures and systems requiring effective thermal management.
Type Axial fan
Voltage 2.5 - 6 V
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 5.95m³/h
Bearing Type Vapo (magnetic)
Noise 23dB
Power Rating 121mA
RPM 13000 U/min
Height 10mm
Length 25mm
Lifespan 70,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.5V
Min. temperature -10°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot