Sunon MF20100V1-1000U-A99 Axial Fan 5V DC 4.75m³/h 20x20x10mm

MPN
MF20100V1-1000U-A99
Brand
Sunon
EAN-13
4053199984114
Order Code
07-2368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
10+ £7.10
100+ £6.54
500+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 694 in stock

The Sunon MF20100V1-1000U-A99 is an axial fan designed for efficient component cooling, measuring 20 x 20 x 10 mm with a 5 V DC power input. It delivers an airflow of 4.75 m³/h, making it suitable for cooling electronic devices and preventing overheating in compact spaces. This industrial fan is ideal for use in computers, server racks, and other electronics where reliable cooling is essential.
Type Axial fan
Voltage 2.8 - 6 V
Dimensions (L x W x H) 20 x 20 x 10 mm
Air Flow 4.75m³/h
Bearing Type Vapo (magnetic)
Noise 25dB
Power Rating 122mA
RPM 2100 U/min
Height 10mm
Length 20mm
Lifespan 70,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2.8V
Min. temperature -10°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot