Sunon MEC0382V3-000U-A99 Axial Fan 24V DC 158.1m³/h 120x120x38mm

Order Code:

07-2365

Brand: Sunon MPN: MEC0382V3-000U-A99 EAN-13: 4053199982653
Qty Unit Price (Inc VAT)
1+ £13.13
5+ £11.94
10+ £11.33
25+ £10.57
50+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 in stock, despatched in 4 working days

The Sunon MEC0382V3-000U-A99 is an axial fan operating at 24 V DC with a flow rate of 158.1 m³/h, measuring 120 x 120 x 38 mm. This industrial cooling fan is ideal for component cooling in various electronic and mechanical systems. Designed for reliability, it effectively manages heat in demanding environments.
Type Axial fan
Voltage 10 - 27.6 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 158.1m³/h
Bearing Type Vapo (magnetic)
Noise 37dB
Power Rating 130mA
RPM 2100 U/min
Height 38mm
Length 120mm
Lifespan 70,000h
Max. operating voltage 27.6V
Max. temperature +70°C
Min. operating voltage 10V
Min. temperature -10°C
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot