Sunon MEC0382V2-000U-A99 Axial Fan 24V DC 197.03m³/h 38x120x120mm

MPN
MEC0382V2-000U-A99
Brand
Sunon
EAN-13
4021087030144
Order Code
07-2364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Sunon MEC0382V2-000U-A99 is a 24 V DC axial fan that delivers an airflow of 197.03 m³/h. With dimensions of 38 x 120 x 120 mm, this fan is ideal for industrial cooling and component cooling applications. It is designed for efficient heat dissipation to maintain optimal performance of electronic devices.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 197.03m³/h
Bearing Type Vapo (magnetic)
Noise 44dB
Power Rating 0.224A
RPM 2600 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Lifespan 60000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 64.74 Pa
Weight 247.3g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot