Sunon MEC0381V3-000U-A99 Axial Fan 12V DC 120x120x38mm Durable Design

MPN
MEC0381V3-000U-A99
Brand
Sunon
EAN-13
4053199984077
Order Code
07-2362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.43
5+ £11.40
10+ £10.94
25+ £10.18
50+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,087 availableBack-order availability date - 14/11/2026

The Sunon MEC0381V3-000U-A99 is a 12 V DC axial fan with dimensions of 120 x 120 x 38 mm. Known for its reliable component cooling, it is ideal for industrial applications. This fan helps ensure effective thermal management in various electronic and mechanical systems.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Bearing Type Vapo (magnetic)
Noise 37dB
Power Rating 241mA
RPM 2100 U/min
Height 38mm
Length 120mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot