Sunon MEC0381V1-A99 Axial Fan 12V DC 234.4m³/h 120x120x38mm

Image Representative of Range

Sunon MEC0381V1-A99 Axial Fan 12V DC 234.4m³/h 120x120x38mm

MPN
MEC0381V1-A99
Brand
Sunon
EAN-13
2050006627556
Order Code
07-2360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sunon MEC0381V1-A99 axial fan is a reliable cooling component with a 12 V DC power requirement and a capacity of 234.4 m³/h. Measuring 120 x 120 x 38 mm, this industrial fan is ideal for component cooling in various applications. It's specifically designed for use in systems requiring efficient airflow, such as computer or electronic equipment cooling.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 234.4m³/h
Bearing Type Vapo (magnetic)
Noise 48dB
Power Rating 833mA
RPM 3100 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot