Sunon HA80251V4-0000-999 Brushless 12V DC Axial Fan, 80 x 80 x 25mm

MPN
HA80251V4-0000-999
Brand
Sunon
Order Code
51-3014

Discontinued


Brushless axial DC fan, 80 x 80 x 25mm, from the Sunon Super Silence Fan series. This fan uses mini motor technology to maximise the space between the fan blades and the airflow passage so can run at a low speed without losing cooling efficiency. Ideal for use in medical equipment, household electrical appliances, kitchen facilities and other business equipment.


  • Low starting voltage
  • Voltage 12VDC
  • Current 66mA
  • Speed 2000rpm
Voltage 12V
Dimensions 80 x 80 x 25mm
Air Flow 23.7
Bearing Type Vapo
Noise 22.1dB(A)
RPM 2000rpm
Current 66ma
Operating Temperature -10 to +70°C
Speed 2000rpm

Alternatives (2)


Trustpilot