Sunon HA40201V4-1000U-A99 Super Silence Axial Fan 12V 9.3m³/h 40x40x20mm

Image Representative of Range

Sunon HA40201V4-1000U-A99 Super Silence Axial Fan 12V 9.3m³/h 40x40x20mm

MPN
HA40201V4-1000U-A99
Brand
Sunon
EAN-13
2050005548623
Order Code
07-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.00
5+ £3.69
10+ £3.50
25+ £3.25
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 434 in stock

The Sunon HA40201V4-1000U-A99 is an axial fan that operates at 12 V DC with an airflow of 9.3 m³/h. It measures 40 x 40 x 20 mm, making it suitable for compact spaces. Typically used for component cooling in electronic equipment, this fan is ideal for industrial applications requiring efficient heat dissipation.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 9.3m³/h
Bearing Type Magnetic
Noise 12.3dB
Power Rating 38mA
RPM 4500 U/min
Cable Length 30.00cm
Colour Black
Connection Wire
Height 20mm
Length 40mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature +70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute 1 Super Silence/MAGLev
Pressure (max.) 24.9 Pa
Weight 30.6g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot