Sunon HA40101V4-1000U-A99 Super Silence Axial Fan 12V DC 9.2 m³/h 40x40x10 mm

Image Representative of Range

Sunon HA40101V4-1000U-A99 Super Silence Axial Fan 12V DC 9.2 m³/h 40x40x10 mm

MPN
HA40101V4-1000U-A99
Brand
Sunon
EAN-13
2050005550275
Order Code
07-2340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.93
5+ £3.53
10+ £3.46
25+ £3.22
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The Sunon HA40101V4-1000U-A99 is a compact axial fan with a 40 x 40 x 10 mm size, operating at 12 V DC with an air flow of 9.2 m³/h. It is designed for effective component cooling in industrial applications. This fan is ideal for use in tight spaces where efficient thermal management is critical.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 9.2m³/h
Bearing Type Magnetic
Noise 15.7dB
Power Rating 38mA
RPM 5000 U/min
Cable Length 30.00cm
Colour Black
Connection Wire
Height 10mm
Length 40mm
Lifespan 60000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature +70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute 1 Super Silence/MAGLev
Pressure (max.) 22.4 Pa
Weight 15.4g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot