Sunon GF92251B1-000U-AE9 Axial Fan 12V DC 127.3m³/h 92x92x25mm

Order Code:

07-2339

Brand: Sunon MPN: GF92251B1-000U-AE9 EAN-13: 2050007323891
Qty Unit Price (Ex VAT)
1+ £36.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Sunon GF92251B1-000U-AE9 is an axial cooling fan with a 12 V DC power supply, designed for efficient component cooling. It delivers an airflow of 127.3 m³/h with dimensions of 92 x 92 x 25 mm, making it suitable for use in industrial cooling systems. This fan is ideal for maintaining optimal temperatures in electronic devices and industrial machinery.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 127.3m³/h
Bearing Type Double ball bearing
Noise 47dBA
Power Rating 452mA
RPM 4500 U/min
Cable Length 3.15cm
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP68
Length 92mm
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature +70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Number of wires 2
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot