Sunon GE80252B1-000U-AE9 Axial Fan 24V DC 101.91m³/h 80x80x25mm

MPN
GE80252B1-000U-AE9
Brand
Sunon
EAN-13
4021087031417
Order Code
07-2337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Sunon GE80252B1-000U-AE9 is an axial fan designed for industrial cooling, with a compact size of 25 x 80 x 80 mm and an air flow capacity of 101.91 m³/h. It operates on 24 V DC, making it ideal for component cooling in various electronic and industrial applications. This fan is suitable for maintaining optimal temperatures in confined spaces, ensuring reliable operation of sensitive equipment.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 101.91m³/h
Bearing Type Ball Bearing
Noise 47.5dB
Power Rating 0.2A
RPM 4800 U/min
Colour Black
Connection Braid
Height 80mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 102.09 Pa
Weight 129.52g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot