Sunon EF92251S3-1000U-A99 Axial Fan 12V DC 67.15m³/h 92x92x25mm

MPN
EF92251S3-1000U-A99
Brand
Sunon
EAN-13
4053199982943
Order Code
07-2335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £7.43
5+ £6.85
10+ £6.52
25+ £6.12
50+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Sunon EF92251S3-1000U-A99 is an axial fan operating at 12 V DC with an airflow of 67.15 m³/h and dimensions of 92 x 92 x 25 mm. This compact fan is designed for efficient component cooling and is suitable for industrial applications requiring reliable air circulation. Ideal for use in electronic equipment, it helps prevent overheating and ensures optimal performance.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 67.15m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 92mA
RPM 2400 U/min
Height 25mm
Length 92mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot