Sunon EF92251S1-1000-UA99 Axial Fan 12V DC 87.47 m³/h 92x92x25mm

Image Representative of Range

Sunon EF92251S1-1000-UA99 Axial Fan 12V DC 87.47 m³/h 92x92x25mm

MPN
EF92251S1-1000-UA99
Brand
Sunon
EAN-13
2050006627716
Order Code
07-2334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Sunon axial fan EF92251S1-1000-UA99 is a 12 V DC cooling solution delivering 87.47 m³/h airflow. Measuring 92 x 92 x 25 mm, it is ideal for industrial equipment requiring efficient component cooling. This fan is suitable for use in electronics and machinery to maintain optimal thermal performance.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 87.47m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 140mA
RPM 3000 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 92mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute EF92251S11000UA99
Width 92mm

Reviews

Be the first to submit a review

Trustpilot