Sunon EEC0382B3-000U-A99 Axial Fan 24V 157.96m³/h 38x120x120mm

MPN
EEC0382B3-000U-A99
Brand
Sunon
EAN-13
4021087031547
Order Code
07-2326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Sunon EEC0382B3-000U-A99 is an axial fan designed for industrial cooling, operating efficiently at 24 V DC and delivering up to 157.96 m³/h airflow. Measuring 38 x 120 x 120 mm, this cooling fan is ideal for component cooling in various equipment. Typical applications include use in data centres, telecommunications, and electronic enclosures.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 157.96m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 0.13A
RPM 2100 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 44.82 Pa
Weight 214g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot