Sunon EEC0251B3-000U-A99 Axial Fan 12V DC 127.39m³/h 25x120x120mm

MPN
EEC0251B3-000U-A99
Brand
Sunon
EAN-13
4021087031639
Order Code
07-2318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Sunon EEC0251B3-000U-A99 axial fan is a compact cooling solution measuring 25 x 120 x 120 mm and operating at 12 V DC. It achieves a notable airflow of 127.39 m³/h, making it ideal for industrial cooling and component cooling applications. This efficient fan is perfect for keeping electronic equipment and machinery cool in demanding environments.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 127.39m³/h
Bearing Type Ball Bearing
Noise 34dB
Power Rating 0.161A
RPM 2200 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 39.84 Pa
Weight 189.1g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot