Sunon EEC0251B2-000U-A99 Axial Fan 12V 157.97m³/h 25x120x120mm

MPN
EEC0251B2-000U-A99
Brand
Sunon
EAN-13
4021087031646
Order Code
07-2317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.28
5+ £12.23
10+ £11.69
25+ £10.90
50+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Sunon EEC0251B2-000U-A99 is an axial fan designed for industrial cooling, featuring a 12 V DC power supply and a capacity of 157.97 m³/h. Its compact dimensions are 25 x 120 x 120 mm, making it suitable for space-constrained environments. This fan is ideal for component cooling in various electronic and industrial applications.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 157.97m³/h
Bearing Type Ball Bearing
Noise 40.5dB
Power Rating 0.279A
RPM 2700 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 54.78 Pa
Weight 166g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot